- Home ›
- All Products›
- C68311-000
C68311-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: C68311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C68311-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Termination Device Type:Band Adapter , Band Strap
-
Adapter Entry Size:10
-
Overbraid Termination:Band
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Adapter Angle:90
-
TE Adapter Code:40
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Included:Band
-
Pluggable I/O Accessory Type:Band
-
Backshell Material:Aluminum
-
Connector Shell Size:09 , A
-
Color:Bright
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
7
$116.68
14
$71.79
21
$56.84
28 +
$55.70
Click for Quote
Log in
to unlock special pricing