- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- C67976-000
C67976-000
TE Connectivity / Raychem Brand
B-155-9001
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-9001
Search Keywords: C67976000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C67976-000
-
Alias/AKA:B-155-9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Color:Transparent Clear
-
Body Material:Cross-Linked Modified Polyolefin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,741
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.5213
300
$0.4945
500
$0.4715
1,000
$0.4446
2,500
$0.4127
5,000
$0.4107
7,500
$0.4097
10,000 +
$0.4086
Click for Quote
Log in
to unlock special pricing