- Home ›
- All Products›
- C67272-000
C67272-000
TE Connectivity / Raychem Brand
HM-171171-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-171171-10-8A
Search Keywords: C67272000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C67272-000
-
Alias/AKA:HM-171171-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Quantity:10000
-
Number of Labels Across:5
-
Packaging Method:Roll
-
Label Thickness:97 Micron
-
Label Type:Industrial Label
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Height:.674 in, 17.1 mm
-
Product Width:.67 in, 17.1 mm
-
Primary Product Color:Metalized Silver
-
Agency/Standard:UL
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
7,500
$0.0589
15,000
$0.0442
22,500
$0.0412
30,000 +
$0.0404
Click for Quote
Log in
to unlock special pricing