- Home ›
- All Products›
- C66258-000
C66258-000
TE Connectivity / Raychem Brand
STXR54AU00-1008BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR54AU00-1008BI
Search Keywords: C66258000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C66258-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR08BI
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Connector Interface Code:54
-
Compatible With Connector Shell Size:10
-
Body Orientation:Straight
-
Product Length:1 in, 25.5 mm
-
Primary Product Plating Material:Zinc Cobalt
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$201.09
25
$110.72
38
$76.89
50 +
$75.35
Click for Quote
Log in
to unlock special pricing