- Home ›
- All Products›
- C66242-000
C66242-000
TE Connectivity / Raychem Brand
HT-SCE-1K-1/2-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HT-SCE-1K-1/2-2.0-S1-9
Search Keywords: C66242000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C66242-000
-
Alias/AKA:HT-SCE-1K-1/2-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Printer Technology:Thermal Transfer
-
Number of Prescores:1
-
Markers per Sleeve:2
-
Primary Product Color:White
-
Product Length:1.167 in, 29.64 mm
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Recovered Inside Diameter (Max):.166 in, 4.22 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$21.21
500
$11.20
750
$7.70
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing