- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C65116-000
C65116-000
TE Connectivity / Raychem Brand
Circular MIL Spec Strain Reliefs & Adapters TXR54SJ00-1404AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular MIL Spec Strain Reliefs & Adapters TXR54SJ00-1404AI
Search Keywords: C65116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C65116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Adapter Entry Size:4
-
Overbraid Termination:Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Material:Corrosion Resisting Steel
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Adapter Angle:00
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Shell Size:12 , 14 , 14 S
-
Termination Device Included:TR04AI
-
TE Adapter Code:54
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$735.02
25
$390.43
38
$262.27
50 +
$257.02
Click for Quote
Log in
to unlock special pricing