- Home ›
- All Products›
- C63196-000
C63196-000
TE Connectivity / Raychem Brand
D-500-9455-043-01
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-500-9455-043-01
Search Keywords: C63196000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C63196-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Termination Method to Wire & Cable:Solder
-
Grade:Space
-
Cable Assembly Length:3.28 ft, 1 m
-
Operating Temperature (Max):150 °C
-
Coupler Type:In-Line Coupler
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
80 Weeks
can ship
12/14/27
Price (USD)
Qty
Unit Price
2
$1,864.53
3
$1,316.14
5
$833.56
6 +
$816.89
Click for Quote
Log in
to unlock special pricing