- Home ›
- All Products›
- C60253N001
C60253N001
TE Connectivity / Raychem Brand
D-200-84CS2901
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-84CS2901
Search Keywords: C60253N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C60253N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Heavy Duty:No
-
Sealable:Yes
-
Serrated:No
-
Splice Features:Splice Kit
-
Number of Serrations:0
-
Packaging Method:Bag/Box
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Wire Size:16 – 12 AWG, 2426 – 5874 CMA, .95 – 3.37 mm²
-
Primary Product Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
125
$26.49
250
$14.02
375
$9.87
500 +
$9.67
Click for Quote
Log in
to unlock special pricing