- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- C60253-000
C60253-000
TE Connectivity / Raychem Brand
Butt Splice - Yellow - 16 AWG - 12 AWG - 3 mm² - Fluoropolymer.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Butt Splice - Yellow - 16 AWG - 12 AWG - 3 mm² - Fluoropolymer.
Product Highlights:
- Splice Type = Butt [in-line]
- Nickel Wire Material
- Crimp Barrel Size = 2510 - 6654 CMA
- Side 1 Max. # of Wires = 1
- Side 2 Max. # of Wires = 1
Search Keywords: C60253000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C60253-000
-
Alias/AKA:D-200-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini Seal Splice
-
Color:Yellow
-
Body Material:Fluoropolymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,908
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$6.61
50
$6.23
100
$5.54
300
$5.50
500
$5.30
1,000 +
$5.05
Click for Quote
Log in
to unlock special pricing