- Home ›
- All Products›
- C58463-000
C58463-000
TE Connectivity / Raychem Brand
HT-SCE-1K-1-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HT-SCE-1K-1-2.0-S1-9
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: C58463000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C58463-000
-
Alias/AKA:HT-SCE-1K-1-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Prescores:1
-
Primary Product Color:White
-
Packaging Quantity:1000
-
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Product Length:2 in, 50.8 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$31.44
500
$16.59
750
$11.41
1,000 +
$11.18
Click for Quote
Log in
to unlock special pricing