- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C58122-000
C58122-000
TE Connectivity / Raychem Brand
HW-762508-2.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HW-762508-2.5-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 76.20 mm
- Polyester Material
- HW Series
Search Keywords: C58122000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C58122-000
-
Alias/AKA:HW-762508-2.5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.2558
1,000
$0.2016
2,500
$0.1928
5,000
$0.1900
7,500
$0.1874
25,000
$0.1750
50,000
$0.1746
100,000 +
$0.1728
Click for Quote
Log in
to unlock special pricing