- Home ›
- All Products›
- C57629-000
C57629-000
TE Connectivity / Raychem Brand
TXR41SJ00-1208AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41SJ00-1208AI
Search Keywords: C57629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C57629-000
-
Alias/AKA:TXR41SJ00-1208AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08AI
-
Salt Spray Resistance:1000 Hr
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Compatible With Connector Shell Size:12 , 13
-
Body Orientation:Straight
-
Primary Product Material:Corrosion Resisting Steel
-
Product Length:1.05 in, 26.8 mm
-
TE Connector Interface Code:41
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7
$678.41
13
$385.59
19
$272.16
25 +
$266.71
Click for Quote
Log in
to unlock special pricing