- Home ›
- All Products›
- C57257-000
C57257-000
TE Connectivity / Raychem Brand
PVF-762381-2.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PVF-762381-2.5-9
Search Keywords: C57257000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C57257-000
-
Alias/AKA:PVF-762381-2.5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Method:Roll
-
Number of Labels Across:1
-
Label Thickness:85 Micron
-
Label Style:Die-Cut
-
Packaging Quantity:2500
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-40 – 107 °C, -65 – 225 °F
-
Label Type:Wire & Cable Identification
-
Primary Product Color:White
-
Product Width:3 in, 76.2 mm
-
Product Height:1.5 in, 38.1 mm
-
Primary Product Material:Polyvinyl Fluoride (PVF)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,050
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.5273
250
$0.5038
500
$0.4936
1,000
$0.4835
2,500
$0.4701
5,000
$0.4599
7,500
$0.4540
10,000 +
$0.4498
Click for Quote
Log in
to unlock special pricing