- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C55356-000
C55356-000
TE Connectivity / Raychem Brand
0028A1664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0028A1664-9
Search Keywords: C55356000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C55356-000
-
Alias/AKA:0028A1664-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Cable Type:Cheminax
-
Wire Size:28 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,283 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$15.31
100
$11.97
250
$11.85
625
$11.73
1,250
$11.62
1,875
$11.50
2,500 +
$11.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT