- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C55123-000
C55123-000
TE Connectivity / Raychem Brand
High Performance Cable 12AWG 2.89mm Tinned Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 12AWG 2.89mm Tinned Copper White 600VAC
Search Keywords: C55123000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C55123-000
-
Alias/AKA:WXA-0059-12-9CS2972
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,182 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
15 Weeks
can ship
8/26/26