- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C55015-000
C55015-000
TE Connectivity / Raychem Brand
D-500-0466-1-612-078
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
D-500-0466-1-612-078
Search Keywords: C55015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C55015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:78 in, 1981 mm
-
Coupler Type:In-Line Microcoupler
-
Eyelet:With
-
Design:Without Internal Terminator but with Reverse Bus
-
Number of Stubs:1
-
Cable Type:10612 (Single Optimized Shield Cable)
-
Product Type:Data Bus Component
-
Connection Type:Solder
-
Operating Temperature (Max):150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,260.30
3
$1,257.15
6
$665.55
9
$468.35
12 +
$458.98
Click for Quote
Log in
to unlock special pricing