- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C53715-000
C53715-000
TE Connectivity / Raychem Brand
HM-101508-2.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-101508-2.5-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 101.60 mm
- Metalized Polyester Material
- HM Series
Search Keywords: C53715000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C53715-000
-
Alias/AKA:HM-101508-2.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,842
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3125
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.7258
1,000
$0.4791
3,125
$0.4494
6,250
$0.4449
9,375
$0.4405
12,500 +
$0.4362
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments