- Home ›
- All Products›
- C50453-000
C50453-000
TE Connectivity / Raychem Brand
55FA0514-26-7L3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FA0514-26-7L3
Search Keywords: C50453000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C50453-000
-
Alias/AKA:55FA0514-26-7L3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:26 AWG, .13 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,590
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$2.61
50
$2.37
250
$2.28
500
$2.23
1,000
$2.19
2,500
$2.16
5,000
$2.13
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing