- Home ›
- All Products›
- C50285-000
C50285-000
TE Connectivity / Raychem Brand
55A1191-22-MST9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1191-22-MST9-9
Search Keywords: C50285000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C50285-000
-
Alias/AKA:55A1191-22-MST9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$44.58
1,000
$22.77
1,500
$15.50
2,000 +
$15.19
Click for Quote
Log in
to unlock special pricing