- Home ›
- All Products›
- C46806-000
C46806-000
TE Connectivity / Raychem Brand
55PC0216-20-9CS2502
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0216-20-9CS2502
Search Keywords: C46806000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C46806-000
-
Alias/AKA:55PC0216-20-9CS2502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Number of Conductors:1
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Style:Primary
-
Wire Size:20 AWG
-
Overall Outside Diameter:.054 in
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire Color (Base):White
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,250
$2.286
2,500
$1.210
3,750
$0.852
5,000 +
$0.835
Click for Quote
Log in
to unlock special pricing