- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C45405-000
C45405-000
TE Connectivity / Raychem Brand
Hook-up Wire 18AWG 1.57mm Tinned Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 18AWG 1.57mm Tinned Copper 600VAC
Search Keywords: C45405000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C45405-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tacked Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
62,500 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
50 Feet
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$3.72
1,000
$3.71
2,500
$3.70
6,250
$3.69
12,500
$1.89
18,750
$1.29
25,000 +
$1.25
Click for Quote
Log in
to unlock special pricing