- Home ›
- All Products›
- C43908-000
C43908-000
TE Connectivity / Raychem Brand
HX-SCE-25.4-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-25.4-50-S1-4
Search Keywords: C43908000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C43908-000
-
Alias/AKA:HX-SCE-25.4-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Markers per Sleeve:2
-
Number of Prescores:1
-
Packaging Quantity:250
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Product Length:1 in, 25.4 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
63
$4.72
125
$3.57
188
$3.32
250 +
$3.25
Click for Quote
Log in
to unlock special pricing