- Home ›
- All Products›
- C42134-000
C42134-000
TE Connectivity / Raychem Brand
D-406-2024
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-406-2024
Search Keywords: C42134000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C42134-000
-
Alias/AKA:D-406-2024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Green
-
Wire Size:22 – 24 AWG, .34 – .25 mm²
-
Product Length:1.5 in, 37 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
12,500
$3.94
25,000
$2.01
37,500
$1.37
50,000 +
$1.34
Click for Quote
Log in
to unlock special pricing