- Home ›
- All Products›
- C40178-000
C40178-000
TE Connectivity / Raychem Brand
55FA0514-26-7L2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FA0514-26-7L2
Search Keywords: C40178000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C40178-000
-
Alias/AKA:55FA0514-26-7L2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:26 AWG, .13 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,250
$6.85
2,500
$3.62
3,750
$2.49
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing