Image is representational - see mfr. specs

55PC6000-22-6/9-9-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC6000-22-6/9-9-9
Search Keywords: C40016000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    C40016-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    22 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Cable Shield Size:
    38 AWG
  • Wire Source:
    United States
  • Product Type:
    Cable
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
500
$7.11
1,000
$3.77
1,500
$2.65
2,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!