- Home ›
- All Products›
- C39768-000
C39768-000
TE Connectivity / Raychem Brand
55PC2126-24-9/96-96-L002
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2126-24-9/96-96-L002
Search Keywords: C39768000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C39768-000
-
Alias/AKA:55PC2126-24-9/96-96-L002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
500
$7.81
1,000
$4.14
1,500
$2.91
2,000 +
$2.85
Click for Quote
Log in
to unlock special pricing