- Home ›
- All Products›
- C354573001
C354573001
TE Connectivity / Raychem Brand
100G0121-1.20-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0121-1.20-6/9
Search Keywords: C354573001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C354573001
-
Alias/AKA:100G0121-1.20-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:1.2 mm²
-
Operating Temperature Range:-55 – 125 °C
-
Cable Type:Spec 100G
-
Voltage Rating:750 VAC
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
803
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
803
$4.69
1,606
$2.48
2,409
$1.75
3,212 +
$1.71
Click for Quote
Log in
to unlock special pricing