- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- C35158-000
TE Connectivity / Raychem Brand
C35158-000
TXR40SJ00-1004AI
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR40SJ00-1004AI
Search Keywords: C35158000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | C35158-000 |
| Alias/AKA: | TXR40SJ00-1004AI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Size: | 11 |
| Angular Function: | 180 ° |
| Body Material: | Stainless Steel |
| Body Plating: | Passivated |
| Entry Size: | 4 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is C35158-000 RoHS compliant?
Yes, C35158-000 is RoHS compliant.
What is the lead time for C35158-000?
The standard lead time for C35158-000 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
50 Weeks
can ship
10/29/27
Price (USD)
Qty
Unit Price
13
$496.87
25
$272.73
38
$185.09
50 +
$181.39
Click for Quote
Log in
to unlock special pricing