- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C32510-000
C32510-000
TE Connectivity / Raychem Brand
S02-01-W2-24-00-100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-01-W2-24-00-100
Search Keywords: C32510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C32510-000
-
Alias/AKA:S02-01-W2-24-00-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Outside Diameter (Max):.02 in, .5 mm
-
Temperature Indicator Type:Thermochromic
-
Lead Plating Material:Silver
-
Lead Stranding:Stranded
-
Wire Temperature (Max):150 °C
-
Pre-Installed Lead Wire Size:24 AWG, 475 CMA, .24 mm²
-
Temperature Indicator:Yes
-
Splice Type:Shield Terminator
-
Resistance Properties:Immersion Protection
-
Product Type:Shield Terminator
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Overall Length:.65 in, 16.5 mm
-
Pre-Installed Lead:Yes
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Recovered Inside Diameter (Max):.035 in, .9 mm
-
Termination Method:Solder
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Jacket Outside Diameter:.075 in, 1.9 mm
-
Government Qualified:Yes
-
Pre-Installed Lead Type:Un-insulated
-
Operating Temperature (Max):150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$12.20
2,500
$6.23
3,750
$4.24
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing