Image is representational - see mfr. specs

Heat Shrink Tubing - Flexible - 12.70mm - 1.75:1 - Black - Continuous Spool.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flexible - 12.70mm - 1.75:1 - Black - Continuous Spool.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NT-MIL
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords: C32412000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    C32412-000
  • Alias/AKA:
    NT-MIL-1/2-0-SP
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Tubing
  • Body Material:
    Chlorinated Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    1.75:1
  • Dielectric Strength:
    11.8 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -70 to 121 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    12.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,132 Feet
Can Ship immediately
Minimum Order Quantity:
450 Feet
50 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
450
$3.32
600
$3.29
1,200
$3.28
2,700
$3.27
5,100
$3.26
7,500 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!