- Home ›
- All Products›
- C31226-000
C31226-000
TE Connectivity / Raychem Brand
TXR40SJ00-2004AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40SJ00-2004AI
Search Keywords: C31226000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C31226-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Adapter Angle:Straight
-
Adapter Entry Size:4
-
Termination Device Included:TR04AI
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Corrosion Resisting Steel
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Connector Shell Size:21 , G
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
6
$189.39
13
$107.58
19
$87.41
25 +
$85.66
Click for Quote
Log in
to unlock special pricing