- Home ›
- All Products›
- C29615-000
C29615-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 54
Search Keywords: C29615000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C29615-000
-
Alias/AKA:201M136-62J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Angle:Straight
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Material:Stainless Steel
-
Connector System:Cable-to-Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$175.52
5
$173.14
10
$172.00
20
$169.81
50
$168.76
100 +
$134.46
Click for Quote
Log in
to unlock special pricing