- Home ›
- All Products›
- C282654001
C282654001
TE Connectivity / Raychem Brand
CGPT-32/16-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-32/16-2-SP
Search Keywords: C282654001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C282654001
-
Alias/AKA:CGPT-32/16-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Shrink Temperature (Min):80 °C
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 135 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Packaging Method:Box
-
Primary Product Color:Red
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Applicable Region:Asia , EMEA
-
Expanded Inside Diameter (Min):1.25 in, 32 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.037 in, .95 mm
-
Recovered Inside Diameter (Max):.63 in, 16 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
60
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
900
$12.22
1,800
$6.24
2,700
$4.25
3,600 +
$4.16
Click for Quote
Log in
to unlock special pricing