- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C27675-000
C27675-000
TE Connectivity / Raychem Brand
Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1816BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1816BI
Search Keywords: C27675000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C27675-000
-
Alias/AKA:TXR40AB90-1816BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Termination Device Included:TR16BI
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Adapter Entry Size:16
-
Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:19 , F
-
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:40
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$538.05
5
$536.71
10
$535.37
13
$534.03
25
$293.13
38
$198.93
50 +
$194.95
Click for Quote
Log in
to unlock special pricing