- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C23948-000
C23948-000
TE Connectivity / Raychem Brand
RT-770-1/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-770-1/8-0-SP
Search Keywords: C23948000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C23948-000
-
Alias/AKA:RT-770-1/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Military Decontaminating Agents , Water
-
Recovered Inside Diameter (Max):.0625 in, 1.585 mm
-
Resistant To:Fluids
-
Recovery Temperature:150 °C
-
Recovered Wall Thickness (Nominal):.003 in, .08 mm
-
Material Systems Code:770 NBC
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):150 °C
-
Product Source:US
-
Applicable Region:Worldwide
-
Expanded Inside Diameter (Min):.125 in, 3.17 mm
-
Color:Black
-
Flammability:Highly Flame-Retardant
-
Wall Type:Single
-
Size Range:.063 – .125 in, 1.59 – 3.17 mm
-
Packaging Method:Piece
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 125 °C
-
Material:Crosslinked Fluoroelastomer
-
Low Outgassing:No
-
Fluid Resistance:Immersion Protection , Splash Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$2.30
50
$2.10
250
$2.01
500
$1.97
1,500
$1.91
3,000
$1.88
6,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing