- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C21039-000
C21039-000
TE Connectivity / Raychem Brand
RT-770-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-770-1/4-0-SP
Search Keywords: C21039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C21039-000
-
Alias/AKA:RT-770-1/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:Crosslinked Fluoroelastomer
-
Wall Type:Single
-
Applicable Region:Worldwide
-
Size Range:.125 – .175 in, 3.17 – 4.45 mm
-
Flammability:Flame-Retardant
-
Material Systems Code:770 NBC
-
Flexibility:Flexible
-
Low Outgassing:No
-
Operating Temperature Range:-55 – 125 °C
-
Product Source:US
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Recovered Wall Thickness (Nominal):.003 in, .08 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Military Decontaminating Agents , Water
-
Shrink Ratio:2:1
-
Packaging Method:Piece
-
Fluid Resistance:Immersion Protection , Splash Protection
-
Recovered Inside Diameter (Max):.124 in, 3.17 mm
-
Shrink Temperature (Min):150 °C
-
Recovery Temperature:150 °C
-
Resistant To:Fluids , Hydrocarbons , Radiation , Strain
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,564
Can Ship immediately
On Order:
1,000
can ship 6/8/26
Minimum Order Quantity:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$5.40
50
$3.77
100
$3.53
250
$3.42
500
$3.27
1,000
$3.20
2,500
$3.19
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing