- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C18174-000
C18174-000
TE Connectivity / Raychem Brand
TSK-095095-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TSK-095095-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 9.50 mm
- Label Width = 9.50 mm
- Polyimide (Kapton) Material
- TSK Series
Search Keywords: C18174000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C18174-000
-
Alias/AKA:TSK-095095-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 500
Stock lot only:
20
Minimum Order Quantity:
500
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$0.0451
500
$0.0410
5,000
$0.0361
10,000
$0.0353
25,000
$0.0351
50,000
$0.0344
100,000
$0.0282
150,000
$0.0277
250,000 +
$0.0219
Click for Quote
Log in
to unlock special pricing