- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- C145614001
C145614001
TE Connectivity / Raychem Brand
VERSAFLEX-03-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-03-0-SP
Search Keywords: C145614001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C145614001
-
Alias/AKA:VERSAFLEX-03-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Tubing
-
Body Material:Polyester
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-50 to 105 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:5 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Meters
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$0.5612
500
$0.4559
1,200
$0.4355
3,600
$0.3820
6,000
$0.3715
8,400
$0.3679
10,800
$0.3433
15,600 +
$0.3425
Click for Quote
Log in
to unlock special pricing