Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

C13659-000

82A0811-18-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
82A0811-18-9
Search Keywords: C13659000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: C13659-000
Alias/AKA: 82A0811-18-9
Unit of Measure: Per Meter
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 1 AWG
Conductor Material: Tinned Copper
Maximum Voltage Rating: 600 VAC
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C13659-000 RoHS compliant?
Yes, C13659-000 is RoHS compliant.
What is the lead time for C13659-000?
The standard lead time for C13659-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100 Meters
Can Ship immediately
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
500 Meters
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.89
100
$11.86
250
$11.83
500
$11.80
1,000
$6.23
1,500
$4.28
2,000 +
$4.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!