- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- C13218-000
C13218-000
TE Connectivity / Raychem Brand
A cable identification product for which specific performance data is not available in the provided context.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A cable identification product for which specific performance data is not available in the provided context.
Search Keywords: C13218000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C13218-000
-
Alias/AKA:HX-SCE-1K-9.5-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,618
can ship 7/6/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.85
250
$1.72
500
$1.62
1,000
$1.54
1,500
$1.53
2,000 +
$1.43
Click for Quote
Log in
to unlock special pricing