- Home ›
- All Products›
- C12452-000
C12452-000
TE Connectivity / Raychem Brand
55A1811-0-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1811-0-9-9
Search Keywords: C12452000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C12452-000
-
Alias/AKA:55A1811-0-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55A
-
Wire Size:0 AWG
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250 Feet
Ships today, if you order in
MOQ for In Stock Qty:
2 Feet
MOQ for out of Stock Qty:
2 Feet
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2
$164.73
25
$164.32
50
$163.90
125
$163.50
250
$83.51
375
$56.84
500 +
$55.70
Click for Quote
Log in
to unlock special pricing