- Home ›
- All Products›
- C09972-000
C09972-000
TE Connectivity / Raychem Brand
HX-SCE-1K-19.0-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-19.0-50-S1-9
Search Keywords: C09972000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C09972-000
-
Alias/AKA:HX-SCE-1K-19.0-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Number of Prescores:1
-
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.75 in, 19 mm
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Product Length:1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Ships today, if you order in
Minimum Order Quantity:
10
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$2.56
50
$2.32
250
$2.23
500
$2.19
1,000
$2.14
3,000
$2.09
5,000
$1.56
8,000 +
$1.55
Click for Quote
Log in
to unlock special pricing