- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- C07826-000
C07826-000
TE Connectivity / Raychem Brand
0024A0024-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0024A0024-0
Search Keywords: C07826000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C07826-000
-
Alias/AKA:0024A0024-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twin Wire Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
625
$18.15
1,250
$9.27
1,875
$6.31
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing