- Home ›
- All Products›
- C07614-000
C07614-000
TE Connectivity / Raychem Brand
5026S1614-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5026S1614-9
Search Keywords: C07614000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C07614-000
-
Alias/AKA:5026S1614-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Impedance:50 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
625
$5.67
1,250
$3.00
1,875
$2.11
2,500 +
$2.07
Click for Quote
Log in
to unlock special pricing