- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C04773-000
C04773-000
TE Connectivity / Raychem Brand
TXR40SJ45-2412AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SJ45-2412AI
Search Keywords: C04773000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C04773-000
-
Alias/AKA:TXR40SJ45-2412AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:12
-
Backshell Material:Corrosion Resisting Steel
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Adapter Angle:45
-
Termination Device Included:TR12AI
-
Connector Shell Size:25 , J
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:1000 Hr
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$887.68
25
$471.52
38
$316.74
50 +
$310.41
Click for Quote
Log in
to unlock special pricing