- Home ›
- All Products›
- C04633-000
C04633-000
TE Connectivity / Raychem Brand
TTVF3015YW1
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF3015YW1
Search Keywords: C04633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C04633-000
-
Alias/AKA:TTVF3015YW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Roll
-
Label Type:Flagging
-
Label Thickness:85 Micron
-
Packaging Quantity:1000
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Product Width:3 in, 76.2 mm
-
Primary Product Color:Yellow
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Product Height:1.5 in, 38.1 mm
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$14.60
1,000
$7.71
1,500
$5.30
2,000 +
$5.19
Click for Quote
Log in
to unlock special pricing