- Home ›
- All Products›
- C04247-000
C04247-000
TE Connectivity / Raychem Brand
S02-04-W2-24-00-100
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
S02-04-W2-24-00-100
Search Keywords: C04247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C04247-000
-
Alias/AKA:S02-04-W2-24-00-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:Yes
-
Temperature Indicator:Yes
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Resistance Properties:Immersion Protection
-
Government Qualified:Yes
-
Operating Temperature (Max):150 °C
-
Lead Stranding:Stranded
-
Temperature Indicator Type:Thermochromic
-
Pre-Installed Lead Type:Un-insulated
-
Wire Temperature (Max):150 °C
-
Lead Plating Material:Silver
-
Dielectric Outside Diameter (Max):.07 in, 1.8 mm
-
Expanded Inside Diameter (Min):.235 in, 5.97 mm
-
Pre-Installed Lead Wire Size:24 AWG, 475 CMA, .24 mm²
-
Shield Outside Diameter (Min):.13 in, 3.3 mm
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Product Length:.75 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,250
$9.26
2,500
$4.73
3,750
$3.22
5,000 +
$3.16
Click for Quote
Log in
to unlock special pricing