- Home ›
- All Products›
- C03741-000
C03741-000
TE Connectivity / Raychem Brand
HM-318097-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-318097-10-8A
Search Keywords: C03741000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C03741-000
-
Alias/AKA:HM-318097-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Label Thickness:97 Micron
-
Packaging Method:Roll
-
Number of Labels Across:1
-
Packaging Quantity:10000
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:1.25 in, 31.8 mm
-
Agency/Standard:UL
-
Primary Product Color:Metalized Silver
-
Primary Product Material:Polyester
-
Product Height:.38 in, 9.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
7,500
$0.1351
15,000
$0.0831
22,500
$0.0658
30,000 +
$0.0645
Click for Quote
Log in
to unlock special pricing