- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C02580-000
C02580-000
TE Connectivity / Raychem Brand
FL2500-NO.1-I8-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.1-I8-0-50MM
Search Keywords: C02580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C02580-000
-
Alias/AKA:FL2500-NO.1-I8-0-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Fluid Type:Water
-
Product Family:FL2500
-
Applicable Region:Global
-
Packaging Method:Piece
-
Cut Length:1.97 in, 50 mm
-
Flammability:Flame-Retardant
-
Shrink Ratio:4:1
-
Resistant To:Abrasion
-
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Product Source:US
-
Operating Temperature Range:-40 – 135 °C
-
Color:Black
-
Recovery Temperature:135 °C
-
Shrink Temperature (Min):110 °C
-
Low Outgassing:No
-
Material:Irradiated Modified Polyolefin
-
Flexibility:Semi-Rigid
-
Wall Type:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 8/24/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.3512
250
$0.3503
500
$0.3494
1,250
$0.3486
2,500
$0.2614
3,750
$0.2440
5,000 +
$0.2391
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments