- Home ›
- All Products›
- C01079-000
C01079-000
TE Connectivity / Raychem Brand
55LF0114-26-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55LF0114-26-1
Search Keywords: C01079000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C01079-000
-
Alias/AKA:55LF0114-26-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.18 in
-
Product Type:Wire
-
Overall Outside Diameter:.032 in
-
Number of Conductors:1
-
Number of Strands:19
-
Wire Diameter:.032 in
-
Strand Size:38 AWG
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):BROWN
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.395
250
$1.133
500
$1.083
1,000
$1.036
2,500
$0.994
5,000
$0.967
7,500
$0.954
10,000 +
$0.755
Click for Quote
Log in
to unlock special pricing